
The STW81102AT is a clock recovery phase-locked loop IC from Stmicroelectronics. It operates at a maximum frequency of 4.65GHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage of up to 3.6V and draws a supply current of 90mA. It is packaged in a surface mount HVQCCN package and is compliant with RoHS regulations.
Stmicroelectronics STW81102AT technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 4.65GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STW81102 |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW81102AT to view detailed technical specifications.
No datasheet is available for this part.
