The STW81102ATR is a single clock oscillator with a maximum frequency of 4.65GHz and an operating supply voltage of 3.3V. It is designed for surface mount applications and has a maximum supply current of 12mA. The oscillator is packaged in a HVQCCN package and is available in quantities of 3000 per reel. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is a lead-free device and does not have radiation hardening capabilities.
Stmicroelectronics STW81102ATR technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 4.65GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STW81102 |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW81102ATR to view detailed technical specifications.
No datasheet is available for this part.