Stmicroelectronics STW82100BTR technical specifications.
| Frequency | 2.4GHz |
| Gain | 8.5dB |
| Mount | Surface Mount |
| Noise Figure | 10.5dB |
| Operating Supply Current | 108mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW82100BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.