Stmicroelectronics STW82101BTR technical specifications.
| Frequency | 960MHz |
| Gain | 9dB |
| Mount | Surface Mount |
| Noise Figure | 9.5dB |
| Operating Supply Current | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW82101BTR to view detailed technical specifications.
No datasheet is available for this part.