The STW82102BTR is a surface mount phase-locked loop IC from Stmicroelectronics, operating at a frequency of 1.91GHz. It features a gain of 8dB and a noise figure of 10.5dB. The IC is packaged in a HVQCCN package, available in quantities of 2500, and is supplied on tape and reel. The device is compliant with RoHS regulations and is not radiation hardened.
Stmicroelectronics STW82102BTR technical specifications.
| Frequency | 1.91GHz |
| Gain | 8dB |
| Mount | Surface Mount |
| Noise Figure | 10.5dB |
| Operating Supply Current | 107mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW82102BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.