Stmicroelectronics STW82103BTR technical specifications.
| Frequency | 2.7GHz |
| Gain | 8.5dB |
| Mount | Surface Mount |
| Noise Figure | 10.5dB |
| Operating Supply Current | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW82103BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.