Stmicroelectronics STW8NC90Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 7.6A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.38R |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW8NC90Z to view detailed technical specifications.
No datasheet is available for this part.
