
N-CHANNEL POWER MOSFET with 700V drain-to-source breakdown voltage and 7.5A continuous drain current. Features 1.2 ohm Rds On, 156W power dissipation, and 1.37nF input capacitance. Operates within a -55°C to 150°C temperature range. Packaged in a TO-247 through-hole mount. RoHS compliant.
Stmicroelectronics STW9NK70Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 7.5A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 700V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.3mm |
| Input Capacitance | 1.37nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 156W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 700V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW9NK70Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
