The STW9NK95Z is a 950V N-Channel MOSFET with a continuous drain current of 7A and a maximum power dissipation of 160W. It has a fall time of 22ns and a turn-on delay time of 22ns. The device is packaged in a TO-247 case and is designed for through-hole mounting. The operating temperature range is from -55°C to 150°C. The STW9NK95Z is RoHS compliant and is part of the SuperMESH series.
Stmicroelectronics STW9NK95Z technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 950V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.15mm |
| Input Capacitance | 2.256nF |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 1.38R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 22ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW9NK95Z to view detailed technical specifications.
No datasheet is available for this part.
