Stmicroelectronics STWA20N95K5 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Breakdown Voltage | 950V |
| Drain to Source Resistance | 330mR |
| Drain to Source Voltage (Vdss) | 950V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 330mR |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 17ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STWA20N95K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.