
Stmicroelectronics STX-RLINK technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Raisonance |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STX-RLINK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
