PNP Bipolar Junction Transistor (BJT) for through-hole mounting. Features a 100V collector-emitter breakdown voltage and a maximum collector current of 2A. Offers a minimum hFE of 500 and a maximum power dissipation of 1.2W. Packaged in a TO-92 case, this RoHS compliant component operates within a temperature range of -65°C to 150°C.
Stmicroelectronics STX117-AP technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 4.5mm |
| hFE Min | 500 |
| Length | 4.8mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STX117-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.