Stmicroelectronics STX724 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 1.1V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 4.95mm |
| Length | 4.95mm |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STX724 to view detailed technical specifications.
No datasheet is available for this part.