PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 3A continuous collector current and 30V collector-emitter breakdown voltage. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 100MHz. Packaged in a RoHS compliant TO-92 through-hole mount configuration.
Stmicroelectronics STX790A technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Continuous Drain Current (ID) | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 4.95mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STX790A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.