
The STX817 is a PNP bipolar junction transistor with a maximum collector-emitter voltage of 80V and a maximum collector current of 1.5A. It has a gain bandwidth product of 50MHz and a minimum current gain of 140. The transistor is packaged in a TO-92 case and is rated for a maximum operating temperature of 150°C. It is not RoHS compliant.
Stmicroelectronics STX817 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 120V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 140 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | STX817 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STX817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.