Stmicroelectronics STY105NM50N technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 22MR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 9.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 625W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 353ns |
| Turn-On Delay Time | 47ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STY105NM50N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.