Stmicroelectronics STY130NF20D technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 12MR |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 11.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 450W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 283ns |
| Turn-On Delay Time | 232ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STY130NF20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.