N-channel Power MOSFET featuring 900V drain-source breakdown voltage and 26A continuous drain current. Offers a low 260mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247-3 package, this RoHS compliant component boasts a maximum power dissipation of 450W and operates within a temperature range of -65°C to 150°C. Key electrical characteristics include a 3.75V threshold voltage and 12nF input capacitance.
Stmicroelectronics STY30NK90Z technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 72ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 450W |
| Rds On Max | 260mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 250ns |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STY30NK90Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
