Stmicroelectronics STZ150NF55T technical specifications.
| Continuous Drain Current (ID) | 40A |
| Gate to Source Voltage (Vgs) | 18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STZ150NF55T to view detailed technical specifications.
No datasheet is available for this part.