
Surface mount TRIAC with 12A RMS current rating and 800V repetitive reverse voltage. Features a D2PAK package with dimensions of 10.28mm length, 9.35mm width, and 4.6mm height. Operates across a temperature range of -40°C to 125°C, with a 15mA hold current. This component is lead-free, RoHS compliant, and supplied on tape and reel.
Stmicroelectronics T1210-800G-TR technical specifications.
| Package/Case | D2PAK |
| Height | 4.6mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1210-800G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
