
The T1235H-600G is a 600V 12A Snubberless TRIAC in a D2PAK-3 package, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a current rating of 12A and hold current of 35mA, this device is suitable for high-power applications. It is available in a package quantity of 50, packaged in rail/Tube packaging.
Stmicroelectronics T1235H-600G technical specifications.
| Package/Case | D2PAK |
| Current Rating | 12A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1235H-600G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.