
The T1235H-600G-TR is a surface mount Snubberless TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 600V and a current rating of 12A. The device is RoHS compliant and lead free. It is packaged in a D2PAK-3 package and available in quantities of 1000 on tape and reel.
Stmicroelectronics T1235H-600G-TR technical specifications.
| Package/Case | D2PAK |
| Current Rating | 12A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1235H-600G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
