The T1235H-600T-RG is a 600V 12A Snubberless TRIAC from Stmicroelectronics, packaged in a TO-220-3 package. It is designed for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is lead free and available in quantities of 1000 per rail/tube packaging. It is suitable for use in a variety of applications where high current and voltage are required.
Stmicroelectronics T1235H-600T-RG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1235H-600T-RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.