
The T1235T-8FP is a TO-220-3 packaged triac with a maximum repetitive reverse voltage of 800V and RMS current rating of 12A. It can handle a hold current of 40mA and operates within a temperature range of -40°C to 150°C. The device is available in a package quantity of 1000 and is packaged in rail/Tube format. The T1235T-8FP is RoHS compliant and is not radiation hardened.
Stmicroelectronics T1235T-8FP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 40mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1235T-8FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.