
TRIAC, 600V repetitive peak reverse and forward blocking voltage, 126A surge current rating. Features 1.3V maximum gate trigger voltage and 1.55V peak on-state voltage at 22.6A. Operates from -40°C to 125°C with a 50 A/us maximum rate of rise of on-state current. Packaged in TO-220AB insulated, through-hole mounting with 3 pins and a tab.
Stmicroelectronics T1625T-6I technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB Insulated |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.3(Max) |
| Seated Plane Height (mm) | 15.9(Max) + 3.75 |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 2.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 126A |
| Maximum Gate Trigger Voltage | 1.3V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics T1625T-6I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.