
Stmicroelectronics T1635H-6G-TR technical specifications.
| Package/Case | D2PAK |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T1635H-6G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
