
20A RMS, 600V H-series TRIAC for surface mount applications. Features a 35mA hold current and a maximum operating temperature of 150°C. This Snubberless™ TRIAC is RoHS compliant and lead-free, packaged in a TO-263-3 surface mount package on cut tape.
Stmicroelectronics T2035H-6G-TR technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T2035H-6G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
