
Bidirectional TRIAC for AC power control, featuring an 800V repetitive peak off-state voltage and 25A RMS on-state current. This surface-mount component is housed in a D2PAK package, offering a 260A peak on-state current and a 50mA holding current. Operating across a wide temperature range of -40°C to 125°C, it is RoHS compliant and supplied in tape and reel packaging.
Stmicroelectronics T2535-800G-TR technical specifications.
| Package/Case | D2PAK |
| Channel Type | Bidirectional |
| Height | 4.6mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Weight | 0.070548oz |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T2535-800G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
