
High-performance TRIAC for AC power control, featuring 30A RMS current and 600V repetitive reverse voltage. This bidirectional semiconductor operates across a wide temperature range from -40°C to 150°C. Housed in a TO-220-3 package with through-hole mounting, it offers a 60mA hold current and is RoHS compliant. The Snubberless™ series design enhances reliability in demanding applications.
Stmicroelectronics T3035H-6I technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Height | 15.9mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T3035H-6I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
