
TRIAC, 600V Vrrm, 30A RMS current, and 30A current rating. Features a TO-220-3 package with through-hole mounting and a 75mA hold current. Operates from -40°C to 125°C, is lead-free and RoHS compliant. Supplied in a rail/tube package with 1000 units.
Stmicroelectronics T3050H-6I technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 30A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T3050H-6I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
