
Stmicroelectronics T3050H-6T technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 30A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 270A |
| Radiation Hardening | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T3050H-6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
