Stmicroelectronics T410-400B technical specifications.
| Package/Case | DPAK |
| Hold Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T410 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T410-400B to view detailed technical specifications.
No datasheet is available for this part.