
The T410-600T is a TO-220AB flange mount thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 30A. The device is RoHS compliant and has a current rating of 4A. It is available in a package quantity of 50, packaged in rail/tube packaging.
Stmicroelectronics T410-600T technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 4A |
| Height | 9.15mm |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T410-600T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
