
Stmicroelectronics T410-800W technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | T410 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T410-800W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
