
Surface mount TRIAC with 600V repetitive peak voltage and 4A RMS current rating. Features a 31A peak non-repetitive surge current and 35mA hold current. Encased in a DPAK package with dimensions of 6.6mm length, 6.2mm width, and 2.4mm height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics T435-600B-TR technical specifications.
| Package/Case | DPAK |
| Current Rating | 4A |
| Height | 2.4mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T435-600B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
