
The T435-600H is a 600V 4A Snubberless Thyristor from Stmicroelectronics, packaged in a TO-251-3 case and designed for through hole mounting. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a maximum repetitive reverse voltage of 600V and a hold current of 35mA.
Stmicroelectronics T435-600H technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 4A |
| Height | 2.4mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Width | 7.45mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T435-600H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
