
Stmicroelectronics T74LS138B1 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Polarity | Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics T74LS138B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.