
Stmicroelectronics T810-600B technical specifications.
| Package/Case | DPAK |
| Height | 2.4mm |
| Hold Current | 15mA |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T810-600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
