
TRIAC for AC power control, featuring 600V repetitive peak voltage and a 63A surge current rating. This through-hole component utilizes a TO-220AB insulated package with three pins and a tab, designed for robust mounting. It offers a maximum holding current of 15mA and a gate trigger current of 10mA, with a maximum gate trigger voltage of 1.3V. Operating across a wide temperature range of -40°C to 125°C, it exhibits a high rate of rise of off-state voltage (2000V/µs) and on-state current (50A/µs).
Stmicroelectronics T810T-6I technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB Insulated |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.3(Max) |
| Seated Plane Height (mm) | 15.9(Max) + 3.75 |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 2.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 63A |
| Maximum Holding Current | 15mA |
| Maximum Gate Trigger Current | 10mA |
| Maximum Gate Trigger Voltage | 1.3V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of Off-State Voltage | 2000(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics T810T-6I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.