
TRIAC, 600V repetitive peak reverse and forward blocking voltage, 63A surge current rating. Features 30mA maximum holding current and 25mA maximum gate trigger current with 1.3V maximum gate trigger voltage. This through-hole component is housed in an insulated TO-220AB package, measuring 10.4mm (Max) length, 4.6mm (Max) width, and 9.3mm (Max) height. Operating temperature range is -40°C to 125°C.
Stmicroelectronics T825T-6I technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB Insulated |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.3(Max) |
| Seated Plane Height (mm) | 15.9(Max) + 3.75 |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 2.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 63A |
| Maximum Holding Current | 30mA |
| Maximum Gate Trigger Current | 25mA |
| Maximum Gate Trigger Voltage | 1.3V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of Off-State Voltage | 2000(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics T825T-6I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.