
The T830-8FP is a 800V 8A TO-220-3 Snubberless TRIAC from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and is available in a TO-220-3 package for through-hole mounting. The device is RoHS compliant and available in quantities of 1000 units per rail/Tube packaging.
Stmicroelectronics T830-8FP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T830-8FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.