
Surface mount TRIAC with 600V Vrrm and 8A RMS current rating. Features a 3-pin D2PAK package with gull wing terminals, suitable for mains terminal 2 connection. Operating temperature range from -40°C to 125°C, with a peak non-repetitive surge current of 80A. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics T835-600G-TR technical specifications.
| Case Connection | MAIN TERMINAL 2 |
| Package/Case | D2PAK |
| Current Rating | 8A |
| Height | 4.6mm |
| Hold Current | 35mA |
| JESD-30 Code | R-PSSO-G2 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 1000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| DC Rated Voltage | 600V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics T835-600G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
