
Single-channel audio amplifier IC with 2W maximum output power into an 8-ohm load. Features a voltage gain of 75dB, operating supply voltage range of 3V to 16V, and a maximum output current of 1.5A. Housed in a DIP package with dimensions of 10.92mm length, 6.6mm width, and 3.32mm height. Suitable for through-hole and surface mount applications, with an operating temperature range of -40°C to 150°C. RoHS compliant.
Stmicroelectronics TBA820M technical specifications.
| Package/Case | DIP |
| Gain | 75dB |
| Height | 3.32mm |
| Input Bias Current | 100nA |
| Length | 10.92mm |
| Load Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 2W |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 1.5A |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply | 16V |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Supply Type | Single |
| Voltage Gain | 75dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TBA820M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
