
Surface mount gate driver IC featuring a 5V output voltage and 300mA output current. Operates from a 7.8V to 17V supply voltage with a typical 13V operating supply voltage. Includes an integrated voltage regulator and two-point regulator, offering a maximum power dissipation of 500mW. Packaged in SOIC with dimensions of 5mm length, 4mm width, and 1.65mm height. RoHS compliant with a maximum operating temperature of 125°C.
Stmicroelectronics TD221ID technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Max Supply Current | 200mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 7.8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13V |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD221ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
