
Surface mount gate driver IC featuring a single driver and single output, capable of delivering 300mA output current at 5V. Operates within a supply voltage range of 7.8V to 17V, with a maximum supply current of 200mA. Maximum power dissipation is 500mW, and it supports a maximum operating temperature of 125°C. Packaged in SOIC, this lead-free and RoHS compliant component has a propagation delay of 200ns.
Stmicroelectronics TD221IDT technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Max Supply Current | 200mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 7.8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Series | TD221 |
| Supply Current | 200mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD221IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
