Stmicroelectronics TD230ID technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TD230 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD230ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.