Stmicroelectronics TD310IN technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Output Current | 250mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 400ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD310IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
