
Dual-channel MOSFET gate driver IC, surface mountable in a SOIC package. Features a 2.3A maximum output current and 25V maximum output voltage, with a 26V maximum supply voltage. Operates within a temperature range of -40°C to 125°C, offering 600ns propagation delay and 90ns fall time. This RoHS compliant component is designed for power management applications.
Stmicroelectronics TD350ID technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 90ns |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Output Voltage | 25V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.3A |
| Output Voltage | 28.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 600ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD350ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
