
Stmicroelectronics TD350IDT technical specifications.
| Package/Case | SO |
| Channel Type | Single |
| Fall Time | 90ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 600ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD350IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
