
Single-channel IGBT/MOSFET gate driver with a 28.3V output voltage and 1.7A maximum output current. Features a 12V to 26V supply voltage range and 2.5mA supply current. Operates from -40°C to 125°C with a 500mW power dissipation. Surface mountable in a SOIC package, measuring 5mm in length, 4mm in width, and 1.25mm in height. RoHS compliant with a 2200ns propagation delay and 100ns fall time.
Stmicroelectronics TD351ID technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 100ns |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 28V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 28.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TD351ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
